Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC, 120 ~ 370 VDC Input
TPP-30J
TPP-30J

TPP 30-136-J

DigiKey Part Number
1951-2854-ND
Manufacturer
Manufacturer Product Number
TPP 30-136-J
Description
AC/DC CONVERTER 36V 30W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TPP 30-136-J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
90%
Packaging
Box
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Features
Adjustable Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.95" L x 1.50" W x 1.00" H (100.3mm x 38.1mm x 25.4mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CB, CE, cURus
Voltage - Output 1
36V
Minimum Load Required
No
Current - Output 1
840 mA
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Factory Stock: 496
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
151,76000 €51,76 €
549,29600 €246,48 €
1048,27200 €482,72 €
2546,95000 €1.173,75 €
5045,97460 €2.298,73 €
10045,01970 €4.501,97 €
Manufacturers Standard Package
Unit Price without VAT:51,76000 €
Unit Price with VAT:62,62960 €