
TMV 1215SHI | |
|---|---|
DigiKey Part Number | TMV1215SHI-ND |
Manufacturer | |
Manufacturer Product Number | TMV 1215SHI |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMV 1215SHI Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 5.2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 66mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,85000 € | 7,85 € |
| 5 | 7,55600 € | 37,78 € |
| 10 | 7,43400 € | 74,34 € |
| 30 | 7,24333 € | 217,30 € |
| 50 | 7,15660 € | 357,83 € |
| 100 | 7,04010 € | 704,01 € |
| 250 | 6,88908 € | 1.722,27 € |
| 500 | 6,77678 € | 3.388,39 € |
| Unit Price without VAT: | 7,85000 € |
|---|---|
| Unit Price with VAT: | 9,49850 € |




