
TMR 6-1215 | |
|---|---|
DigiKey Part Number | TMR6-1215-ND |
Manufacturer | |
Manufacturer Product Number | TMR 6-1215 |
Description | DC DC CONVERTER 24V 6W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 250mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 6-1215 Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 65°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 250mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS6-1212D | Recom Power | 177 | 945-2981-ND | 14,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,15000 € | 20,15 € |
| 5 | 19,39800 € | 96,99 € |
| 10 | 19,08500 € | 190,85 € |
| 30 | 18,59533 € | 557,86 € |
| 50 | 18,37200 € | 918,60 € |
| 100 | 18,07290 € | 1.807,29 € |
| 250 | 17,68440 € | 4.421,10 € |
| Unit Price without VAT: | 20,15000 € |
|---|---|
| Unit Price with VAT: | 24,38150 € |


