TIS 150-124 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Traco Power
In Stock: 134
Unit Price: 138,30000 €
Datasheet

Similar


Traco Power
In Stock: 53
Unit Price: 145,44000 €
Datasheet

Similar


Traco Power
In Stock: 43
Unit Price: 106,74000 €
Datasheet

Similar


Traco Power
In Stock: 109
Unit Price: 139,09000 €
Datasheet
AC DIN Rail Power Supply 1 Output 24V 6A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIS 150-124

DigiKey Part Number
1951-1100-ND
Manufacturer
Manufacturer Product Number
TIS 150-124
Description
AC/DC DIN RAIL SUPPLY 24V 144W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 6A
Datasheet
 Datasheet
EDA/CAD Models
TIS 150-124 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
6A
Manufacturer
Traco Power
Power (Watts)
144W
Series
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Packaging
Box
Efficiency
85%
Part Status
Obsolete
Operating Temperature
-25°C ~ 70°C (With Derating)
Input Type
AC
Features
Adjustable Output, IP20
Number of Outputs
1
Size / Dimension
6.18" L x 2.23" W x 4.51" H (157.0mm x 56.6mm x 114.6mm)
AC Voltage - Input
93 ~ 132 VAC, 187 ~ 264 VAC
Approval Agency
CB, CE, cCSAus, cULus, cURus
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TIB 240-124Traco Power1341951-1098-ND138,30000 €Similar
TSP 180-124Traco Power531951-1255-ND145,44000 €Similar
TSPC 120-124Traco Power431951-1114-ND106,74000 €Similar
TSPC 240-124Traco Power1091951-1259-ND139,09000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes