


THN 15-4811WI-A1 | |
|---|---|
DigiKey Part Number | 1951-3299-ND |
Manufacturer | |
Manufacturer Product Number | THN 15-4811WI-A1 |
Description | DC DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 15-4811WI-A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,76000 € | 37,76 € |
| 5 | 36,35600 € | 181,78 € |
| 10 | 35,76500 € | 357,65 € |
| 30 | 34,84800 € | 1.045,44 € |
| 50 | 34,42920 € | 1.721,46 € |
| 100 | 33,86800 € | 3.386,80 € |
| 250 | 33,13948 € | 8.284,87 € |
| Unit Price without VAT: | 37,76000 € |
|---|---|
| Unit Price with VAT: | 45,68960 € |

