
TEN 40-2432 | |
|---|---|
DigiKey Part Number | 1951-1567-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-2432 |
Description | DC DC CONVERTER 5V +/-15V 39W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 3 Output 5V 15V -15V 6A, 300mA, 600mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-2432 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 3 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | -15V | |
Current - Output (Max) | 6A, 300mA, 600mA | |
Power (Watts) | 39 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,24000 € | 85,24 € |
| 5 | 82,06200 € | 410,31 € |
| 10 | 80,72900 € | 807,29 € |
| Unit Price without VAT: | 85,24000 € |
|---|---|
| Unit Price with VAT: | 103,14040 € |

