
TEN 3-11021WIRH | |
|---|---|
DigiKey Part Number | 1951-TEN3-11021WIRH-ND |
Manufacturer | |
Manufacturer Product Number | TEN 3-11021WIRH |
Description | 3 WATT DC/DC, 4000 VAC ISOLATION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 3-11021WIRH Models |
Category | Power (Watts) 3.3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 95°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Max) 160V | Size / Dimension 1.25" L x 0.80" W x 0.42" H (31.8mm x 20.3mm x 10.7mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Voltage - Output 2 -5V | Standard Number 62368-1 |
Current - Output (Max) 300mA, 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,40000 € | 31,40 € |
| 5 | 30,23000 € | 151,15 € |
| 10 | 29,73900 € | 297,39 € |
| 30 | 28,97633 € | 869,29 € |
| 50 | 28,62820 € | 1.431,41 € |
| 100 | 28,16180 € | 2.816,18 € |
| 250 | 27,55612 € | 6.889,03 € |
| Unit Price without VAT: | 31,40000 € |
|---|---|
| Unit Price with VAT: | 37,99400 € |

