17.00" (431.80mm) Monitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M21A-1101

DigiKey Part Number
1176-1007-ND
Manufacturer
Manufacturer Product Number
M21A-1101
Description
MONITOR 17.00" 1280 X 1024
Customer Reference
Detailed Description
17.00" (431.80mm) Monitor
Product Attributes
Type
Description
Select All
Category
Manufacturer
TPK America LLC
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Touchscreen
-
Interface
-
Dot Pixels
1280 x 1024
Diagonal Screen Size
17.00" (431.80mm)
Backlight
-
Graphics Color
-
Display Mode
-
Display Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1673,28000 €673,28 €
10662,47000 €6.624,70 €
Manufacturers Standard Package
Unit Price without VAT:673,28000 €
Unit Price with VAT:814,66880 €