
AB47S-H | |
|---|---|
DigiKey Part Number | 3008-AB47S-H-ND |
Manufacturer | |
Manufacturer Product Number | AB47S-H |
Description | SSR RELAY SPST-NO 1.25A 0-80V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.37VDC | |
Voltage - Load | 0 V ~ 80 V | |
Load Current | 1.25 A | |
On-State Resistance (Max) | 160 mOhms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 2,33400 € | 23,34 € |
| 25 | 2,22880 € | 55,72 € |
| 50 | 2,15260 € | 107,63 € |
| 100 | 2,07870 € | 207,87 € |
| 300 | 1,96687 € | 590,06 € |
| 500 | 1,91688 € | 958,44 € |
| 1.000 | 1,85104 € | 1.851,04 € |
| 5.000 | 1,70661 € | 8.533,05 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,17020 € |

