
TRS6E65F,S1Q | |
|---|---|
DigiKey Part Number | TRS6E65FS1Q-ND |
Manufacturer | |
Manufacturer Product Number | TRS6E65F,S1Q |
Description | DIODE SIL CARB 650V 6A TO220-2L |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 6A Through Hole TO-220-2L |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 22pF @ 650V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-220-2L |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 6 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 50 | 2,10680 € | 105,34 € |
| 100 | 1,91410 € | 191,41 € |
| 500 | 1,57656 € | 788,28 € |
| 1.000 | 1,46820 € | 1.468,20 € |
| 2.000 | 1,37712 € | 2.754,24 € |
| 5.000 | 1,33541 € | 6.677,05 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,96100 € |

