
TLP3062(S,C,F) | |
|---|---|
DigiKey Part Number | TLP3062(SCF)-ND |
Manufacturer | |
Manufacturer Product Number | TLP3062(S,C,F) |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6DIP |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP (Cut), 5 Lead |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 100 mA |
Manufacturer Toshiba Semiconductor and Storage | Current - Hold (Ih) 600µA (Typ) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Obsolete | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Operating Temperature -40°C ~ 100°C |
Zero Crossing Circuit Yes | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 6-DIP (0.300", 7.62mm), 5 Leads |
Voltage - Isolation 5000Vrms | Supplier Device Package 6-DIP (Cut), 5 Lead |
Voltage - Off State 600 V | Approval Agency BSI, SEMKO, UR |
Static dV/dt (Min) 200V/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP3062A(F | Toshiba Semiconductor and Storage | 2 | TLP3062A(F-ND | 1,37000 € | Direct |
| APT1212AX | Panasonic Industry | 907 | 255-5949-1-ND | 1,80000 € | Similar |
| MOC3062M | onsemi | 220 | MOC3062M-ND | 0,96000 € | Similar |




