Optoisolator Triac Output 3750Vrms 1 Channel 6-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP266J(V4T7,E

DigiKey Part Number
TLP266J(V4T7E-ND
Manufacturer
Manufacturer Product Number
TLP266J(V4T7,E
Description
OPTOISOLTR 3.75KV TRIAC 1CH 6SOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 3750Vrms 1 Channel 6-SOP
Datasheet
 Datasheet
EDA/CAD Models
TLP266J(V4T7,E Models
Product Attributes
Filter Similar Products
Category
Current - LED Trigger (Ift) (Max)
10mA
Manufacturer
Toshiba Semiconductor and Storage
Current - On State (It (RMS)) (Max)
70 mA
Series
Current - Hold (Ih)
600µA (Typ)
Packaging
Tube
Turn On Time
30µs
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.27V
Output Type
Triac
Current - DC Forward (If) (Max)
30 mA
Zero Crossing Circuit
Yes
Operating Temperature
-40°C ~ 100°C
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Isolation
3750Vrms
Package / Case
6-SOIC (0.173", 4.40mm Width), 4 Leads
Voltage - Off State
600 V
Supplier Device Package
6-SOP
Static dV/dt (Min)
200V/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,54700 €5,47 €
1250,39208 €49,01 €
5000,33770 €168,85 €
1.0000,31646 €316,46 €
2.0000,29844 €596,88 €
5.0000,27874 €1.393,70 €
10.0000,26647 €2.664,70 €
25.0000,25309 €6.327,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,94380 €