
TLP266J(TPR,E | |
|---|---|
DigiKey Part Number | 264-TLP266J(TPR,ETR-ND - Tape & Reel (TR) 264-TLP266J(TPR,ECT-ND - Cut Tape (CT) 264-TLP266J(TPR,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP266J(TPR,E |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 6SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TLP266J(TPR,E Models |
Category | Current - LED Trigger (Ift) (Max) 10mA |
Manufacturer Toshiba Semiconductor and Storage | Current - On State (It (RMS)) (Max) 70 mA |
Series | Current - Hold (Ih) 600µA (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Turn On Time 30µs |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.27V |
Output Type Triac | Current - DC Forward (If) (Max) 30 mA |
Zero Crossing Circuit Yes | Operating Temperature -40°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 3750Vrms | Package / Case 6-SOIC (0.173", 4.40mm Width), 4 Leads |
Voltage - Off State 600 V | Supplier Device Package 6-SOP |
Static dV/dt (Min) 200V/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,53600 € | 5,36 € |
| 100 | 0,39390 € | 39,39 € |
| 500 | 0,33030 € | 165,15 € |
| 1.000 | 0,30944 € | 309,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28265 € | 847,95 € |
| 6.000 | 0,26901 € | 1.614,06 € |
| 9.000 | 0,26203 € | 2.358,27 € |
| 15.000 | 0,25415 € | 3.812,25 € |
| 21.000 | 0,24946 € | 5.238,66 € |
| 30.000 | 0,24489 € | 7.346,70 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |


