Optoisolator Triac Output 3750Vrms 1 Channel 6-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP265J(V4-TPR,E

DigiKey Part Number
264-TLP265J(V4-TPR,ETR-ND - Tape & Reel (TR)
264-TLP265J(V4-TPR,ECT-ND - Cut Tape (CT)
264-TLP265J(V4-TPR,EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP265J(V4-TPR,E
Description
OPTOISOLTR 3.75KV TRIAC 1CH 6SOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 3750Vrms 1 Channel 6-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
3750Vrms
Voltage - Off State
600 V
Static dV/dt (Min)
500V/µs (Typ)
Current - LED Trigger (Ift) (Max)
10mA
Current - On State (It (RMS)) (Max)
70 mA
Current - Hold (Ih)
1mA (Typ)
Turn On Time
20µs
Voltage - Forward (Vf) (Typ)
1.27V
Current - DC Forward (If) (Max)
50 mA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 4 Leads
Supplier Device Package
6-SOP
Approval Agency
CQC, cUR, UR, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.498
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,51000 €5,10 €
1000,37340 €37,34 €
5000,31250 €156,25 €
1.0000,29254 €292,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26689 €800,67 €
6.0000,25385 €1.523,10 €
9.0000,24717 €2.224,53 €
15.0000,23962 €3.594,30 €
21.0000,23514 €4.937,94 €
30.0000,23077 €6.923,10 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,88330 €