
74HC4053FT | |
|---|---|
DigiKey Part Number | 264-74HC4053FTTR-ND - Tape & Reel (TR) 264-74HC4053FTCT-ND - Cut Tape (CT) 264-74HC4053FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4053FT |
Description | IC SWITCH SPDTX3 100OHM 16TSSOPB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 100Ohm 16-TSSOPB |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 2V ~ 6V |
Manufacturer Toshiba Semiconductor and Storage | Switch Time (Ton, Toff) (Max) 38ns, 38ns |
Series | -3db Bandwidth 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT | Crosstalk -50dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 125°C |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 100Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 16-TSSOPB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16120 € | 4,03 € |
| 100 | 0,13860 € | 13,86 € |
| 250 | 0,12784 € | 31,96 € |
| 500 | 0,12138 € | 60,69 € |
| 1.000 | 0,11605 € | 116,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11041 € | 276,02 € |
| 5.000 | 0,10702 € | 535,10 € |
| 7.500 | 0,10532 € | 789,90 € |
| 12.500 | 0,10344 € | 1.293,00 € |
| 17.500 | 0,10234 € | 1.790,95 € |
| 25.000 | 0,10128 € | 2.532,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

