
TK4P60D,RQ | |
|---|---|
DigiKey Part Number | 264-TK4P60DRQTR-ND - Tape & Reel (TR) 264-TK4P60D,RQCT-ND - Cut Tape (CT) 264-TK4P60D,RQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK4P60D,RQ |
Description | PB-F POWER MOSFET TRANSISTOR DP( |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 4A (Ta) 100W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.7Ohm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 4.4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,87500 € | 8,75 € |
| 100 | 0,58260 € | 58,26 € |
| 500 | 0,45712 € | 228,56 € |
| 1.000 | 0,41672 € | 416,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38275 € | 765,50 € |
| 4.000 | 0,35419 € | 1.416,76 € |
| 6.000 | 0,33964 € | 2.037,84 € |
| 10.000 | 0,32329 € | 3.232,90 € |
| 14.000 | 0,31361 € | 4.390,54 € |
| 20.000 | 0,30596 € | 6.119,20 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,68190 € |

