N-Channel 600 V 5.4A (Ta) 60W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 5.4A (Ta) 60W (Tc) Through Hole IPAK
PW-MOLD2

TK5Q60W,S1VQ

DigiKey Part Number
TK5Q60WS1VQ-ND
Manufacturer
Manufacturer Product Number
TK5Q60W,S1VQ
Description
MOSFET N CH 600V 5.4A IPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 5.4A (Ta) 60W (Tc) Through Hole IPAK
Datasheet
 Datasheet
EDA/CAD Models
TK5Q60W,S1VQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
900mOhm @ 2.7A, 10V
Vgs(th) (Max) @ Id
3.7V @ 270µA
Gate Charge (Qg) (Max) @ Vgs
10.5 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
380 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
60W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
IPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,54000 €2,54 €
751,18987 €89,24 €
1501,07773 €161,66 €
5250,91825 €482,08 €
1.0500,84924 €891,70 €
2.0250,80466 €1.629,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,54000 €
Unit Price with VAT:3,07340 €