Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WCSPE (0.65x0.65)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WCSPE (0.65x0.65)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR3DG35,LF

DigiKey Part Number
TCR3DG35LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCR3DG35,LF
Description
IC REG LINEAR 3.5V 300MA 4-WCSPE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WCSPE (0.65x0.65)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.215V @ 300mA
Current - Output
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Inrush Current, Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-XFBGA, CSPBGA
Supplier Device Package
4-WCSPE (0.65x0.65)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08638 €431,90 €
Manufacturers Standard Package
Unit Price without VAT:0,08638 €
Unit Price with VAT:0,10452 €