


TCR5AM12,LF | |
|---|---|
DigiKey Part Number | TCR5AM12LFTR-ND - Tape & Reel (TR) TCR5AM12LFCT-ND - Cut Tape (CT) TCR5AM12LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR5AM12,LF |
Description | IC REG LINEAR 1.2V 500MA 5-DFNB |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-DFNB (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TCR5AM12,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 70dB ~ 40dB (1kHz ~ 10Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 5-DFNB (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,16080 € | 4,02 € |
| 100 | 0,13820 € | 13,82 € |
| 250 | 0,12744 € | 31,86 € |
| 500 | 0,12096 € | 60,48 € |
| 1.000 | 0,11562 € | 115,62 € |
| 2.500 | 0,11053 € | 276,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10658 € | 532,90 € |
| 10.000 | 0,10378 € | 1.037,80 € |
| 15.000 | 0,10238 € | 1.535,70 € |
| 25.000 | 0,10083 € | 2.520,75 € |
| 35.000 | 0,09992 € | 3.497,20 € |
| 50.000 | 0,09905 € | 4.952,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

