


TCR2LF105,LM(CT | |
|---|---|
DigiKey Part Number | TCR2LF105LM(CTTR-ND - Tape & Reel (TR) TCR2LF105LM(CTCT-ND - Cut Tape (CT) TCR2LF105LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2LF105,LM(CT |
Description | IC REG LINEAR 1.05V 200MA SMV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.05V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08000 € | 0,80 € |
| 25 | 0,07000 € | 1,75 € |
| 100 | 0,05920 € | 5,92 € |
| 250 | 0,05396 € | 13,49 € |
| 500 | 0,05084 € | 25,42 € |
| 1.000 | 0,04827 € | 48,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04509 € | 135,27 € |
| 6.000 | 0,04354 € | 261,24 € |
| 9.000 | 0,04276 € | 384,84 € |
| 15.000 | 0,04190 € | 628,50 € |
| 21.000 | 0,04139 € | 869,19 € |
| 30.000 | 0,04091 € | 1.227,30 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

