
TC7SZ17FU,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SZ17FULJ(CTTR-ND - Tape & Reel (TR) TC7SZ17FULJ(CTCT-ND - Cut Tape (CT) TC7SZ17FULJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SZ17FU,LJ(CT |
Description | IC BUFFER NON-INVERT 5.5V 5-SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7SZ17FU,LJ(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05120 € | 1,28 € |
| 100 | 0,04330 € | 4,33 € |
| 250 | 0,03932 € | 9,83 € |
| 500 | 0,03696 € | 18,48 € |
| 1.000 | 0,03501 € | 35,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03259 € | 97,77 € |
| 6.000 | 0,03141 € | 188,46 € |
| 9.000 | 0,03082 € | 277,38 € |
| 15.000 | 0,03016 € | 452,40 € |
| 21.000 | 0,02978 € | 625,38 € |
| 30.000 | 0,02941 € | 882,30 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |









