TC7SH04FUT5LJFT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 29.992
Unit Price: 0,08000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.425
Unit Price: 0,08000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.801
Unit Price: 0,11000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 9.667
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 613
Unit Price: 0,08000 €
Datasheet

Similar


onsemi
In Stock: 1.933
Unit Price: 0,08000 €
Datasheet

Similar


onsemi
In Stock: 16.772
Unit Price: 0,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 80.793
Unit Price: 0,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 875
Unit Price: 0,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 37.343
Unit Price: 0,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.614
Unit Price: 0,71000 €
Datasheet
Inverter IC 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7SH04FUT5LJFT

DigiKey Part Number
TC7SH04FUT5LJFTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC7SH04FUT5LJFT
Description
IC INVERTER 1CH 1-INP 5SSOP
Customer Reference
Detailed Description
Inverter IC 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
5-SSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes