
TC74VCX541FTEL | |
|---|---|
DigiKey Part Number | TC74VCX541FTELTR-ND - Tape & Reel (TR) TC74VCX541FTELCT-ND - Cut Tape (CT) TC74VCX541FTELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74VCX541FTEL |
Description | IC BUFF NON-INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74VCX541FTEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21100 € | 2,11 € |
| 25 | 0,18760 € | 4,69 € |
| 100 | 0,16190 € | 16,19 € |
| 250 | 0,14964 € | 37,41 € |
| 500 | 0,14228 € | 71,14 € |
| 1.000 | 0,13617 € | 136,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13115 € | 262,30 € |
| 4.000 | 0,12703 € | 508,12 € |
| 6.000 | 0,12496 € | 749,76 € |
| 10.000 | 0,12267 € | 1.226,70 € |
| 14.000 | 0,12133 € | 1.698,62 € |
| 20.000 | 0,12004 € | 2.400,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

