Voltage Reference IC V LSTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA76432S,T6MURAF(J

DigiKey Part Number
TA76432ST6MURAF(J-ND
Manufacturer
Manufacturer Product Number
TA76432S,T6MURAF(J
Description
IC VREF 15MA LSTM
Customer Reference
Detailed Description
Voltage Reference IC V LSTM
Datasheet
 Datasheet
EDA/CAD Models
TA76432S,T6MURAF(J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Toshiba Semiconductor and Storage
Package / Case
TO-226-3, TO-92-3 Long Body
Packaging
Bulk
Supplier Device Package
LSTM
Part Status
Obsolete
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable