N-Channel 20 V 4A (Ta) 1W (Ta) Surface Mount SOT-23F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3K345R,LF

DigiKey Part Number
SSM3K345RLFTR-ND - Tape & Reel (TR)
SSM3K345RLFCT-ND - Cut Tape (CT)
SSM3K345RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3K345R,LF
Description
MOSFET N-CHANNEL 20V 4A SOT23F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 4A (Ta) 1W (Ta) Surface Mount SOT-23F
Datasheet
 Datasheet
EDA/CAD Models
SSM3K345R,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
33mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
3.6 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
410 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.808
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24300 €2,43 €
1000,15350 €15,35 €
5000,11460 €57,30 €
1.0000,10203 €102,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08603 €258,09 €
6.0000,07796 €467,76 €
9.0000,07385 €664,65 €
15.0000,06923 €1.038,45 €
21.0000,06649 €1.396,29 €
30.0000,06383 €1.914,90 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,48400 €