
SSM3J378R,LF | |
|---|---|
DigiKey Part Number | SSM3J378RLFTR-ND - Tape & Reel (TR) SSM3J378RLFCT-ND - Cut Tape (CT) SSM3J378RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J378R,LF |
Description | MOSFET P-CH 20V 6A SOT23F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 6A (Ta) 1W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J378R,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 29.8mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 12.8 nC @ 4.5 V | |
Vgs (Max) | +6V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 840 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22500 € | 2,25 € |
| 100 | 0,14190 € | 14,19 € |
| 500 | 0,10570 € | 52,85 € |
| 1.000 | 0,09398 € | 93,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07907 € | 237,21 € |
| 6.000 | 0,07155 € | 429,30 € |
| 9.000 | 0,06772 € | 609,48 € |
| 15.000 | 0,06341 € | 951,15 € |
| 21.000 | 0,06085 € | 1.277,85 € |
| 30.000 | 0,05837 € | 1.751,10 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |



