
RN1106,LF(CT | |
|---|---|
DigiKey Part Number | RN1106LF(CTTR-ND - Tape & Reel (TR) RN1106LF(CTCT-ND - Cut Tape (CT) RN1106LF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1106,LF(CT |
Description | TRANS PREBIAS NPN 50V 0.1A SSM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SSM |
Datasheet | Datasheet |
EDA/CAD Models | RN1106,LF(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SSM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11100 € | 1,11 € |
| 100 | 0,06880 € | 6,88 € |
| 500 | 0,05016 € | 25,08 € |
| 1.000 | 0,04414 € | 44,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03643 € | 109,29 € |
| 6.000 | 0,03254 € | 195,24 € |
| 9.000 | 0,03055 € | 274,95 € |
| 15.000 | 0,02832 € | 424,80 € |
| 21.000 | 0,02699 € | 566,79 € |
| 30.000 | 0,02570 € | 771,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

