
RN1103,LXHF(CT | |
|---|---|
DigiKey Part Number | 264-RN1103LXHF(CTTR-ND - Tape & Reel (TR) 264-RN1103LXHF(CT-ND - Cut Tape (CT) 264-RN1103LXHF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1103,LXHF(CT |
Description | TRANS PREBIAS NPN 50V 0.1A SSM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SSM |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Toshiba Semiconductor and Storage | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 100 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-75, SOT-416 |
Resistor - Base (R1) 22 kOhms | Supplier Device Package SSM |
Resistor - Emitter Base (R2) 22 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 10mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05357 € | 160,71 € |
| 6.000 | 0,04820 € | 289,20 € |
| 9.000 | 0,04546 € | 409,14 € |
| 15.000 | 0,04239 € | 635,85 € |
| 21.000 | 0,04056 € | 851,76 € |
| 30.000 | 0,03927 € | 1.178,10 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

