


CRS20I30B(TE85L,QM | |
|---|---|
DigiKey Part Number | 264-CRS20I30B(TE85L,QMTR-ND - Tape & Reel (TR) 264-CRS20I30B(TE85L,QMCT-ND - Cut Tape (CT) 264-CRS20I30B(TE85L,QMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS20I30B(TE85L,QM |
Description | DIODE SCHOTTKY 30V 2A SFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRS20I30B(TE85L,QM Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 82pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package S-FLAT (1.6x3.5) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35100 € | 3,51 € |
| 100 | 0,22440 € | 22,44 € |
| 500 | 0,16964 € | 84,82 € |
| 1.000 | 0,15200 € | 152,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12954 € | 388,62 € |
| 6.000 | 0,11823 € | 709,38 € |
| 9.000 | 0,11246 € | 1.012,14 € |
| 15.000 | 0,10598 € | 1.589,70 € |
| 21.000 | 0,10214 € | 2.144,94 € |
| 30.000 | 0,09841 € | 2.952,30 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

