Similar
Similar



CMH05A(TE12L,Q,M) | |
|---|---|
DigiKey Part Number | CMH05A(TE12LQM)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMH05A(TE12L,Q,M) |
Description | DIODE STANDARD 400V 1A MFLAT |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount M-FLAT (2.4x3.8) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package M-FLAT (2.4x3.8) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RRU1LAM4STR | Rohm Semiconductor | 3.428 | RRU1LAM4SCT-ND | 0,64000 € | Similar |
| RS1GFS MWG | Taiwan Semiconductor Corporation | 40 | RS1GFSMWGCT-ND | 0,37000 € | Similar |



