
CCS15F40,L3F | |
|---|---|
DigiKey Part Number | CCS15F40L3FTR-ND - Tape & Reel (TR) CCS15F40L3FCT-ND - Cut Tape (CT) CCS15F40L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCS15F40,L3F |
Description | DIODE SCHOTTKY 40V 1.5A CST2C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1.5A Surface Mount CST2C |
Datasheet | Datasheet |
EDA/CAD Models | CCS15F40,L3F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 25 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 130pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package CST2C |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 640 mV @ 1.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22000 € | 2,20 € |
| 100 | 0,13840 € | 13,84 € |
| 500 | 0,10302 € | 51,51 € |
| 1.000 | 0,09157 € | 91,57 € |
| 2.000 | 0,08190 € | 163,80 € |
| 5.000 | 0,07142 € | 357,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06493 € | 649,30 € |
| 20.000 | 0,05947 € | 1.189,40 € |
| 30.000 | 0,05669 € | 1.700,70 € |
| 50.000 | 0,05357 € | 2.678,50 € |
| 70.000 | 0,05172 € | 3.620,40 € |
| 100.000 | 0,04992 € | 4.992,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |


