
74VHC153FT | |
|---|---|
DigiKey Part Number | 264-74VHC153FTTR-ND - Tape & Reel (TR) 264-74VHC153FTCT-ND - Cut Tape (CT) 264-74VHC153FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC153FT |
Description | IC MULTIPLEXER 2 X 4:1 16-TSSOPB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-TSSOPB |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC153FT Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Toshiba Semiconductor and Storage | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 2 x 4:1 | Supplier Device Package 16-TSSOPB |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHC153FT | Toshiba Semiconductor and Storage | 2.200 | 264-74VHC153FTCT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,12240 € | 3,06 € |
| 100 | 0,10450 € | 10,45 € |
| 250 | 0,09616 € | 24,04 € |
| 500 | 0,09106 € | 45,53 € |
| 1.000 | 0,08687 € | 86,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08245 € | 206,12 € |
| 5.000 | 0,07978 € | 398,90 € |
| 7.500 | 0,07845 € | 588,38 € |
| 12.500 | 0,07697 € | 962,12 € |
| 17.500 | 0,07611 € | 1.331,92 € |
| 25.000 | 0,07527 € | 1.881,75 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

