Diode Array 2 Independent 80 V 100mA Surface Mount SC-82
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS382TE85LF

DigiKey Part Number
1SS382TE85LFTR-ND - Tape & Reel (TR)
1SS382TE85LFCT-ND - Cut Tape (CT)
1SS382TE85LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS382TE85LF
Description
DIODE ARRAY GEN PURP 80V 100MA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 80 V 100mA Surface Mount SC-82
Datasheet
 Datasheet
EDA/CAD Models
1SS382TE85LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-82
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.933
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22400 €2,24 €
1000,14080 €14,08 €
5000,10486 €52,43 €
1.0000,09322 €93,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07839 €235,17 €
6.0000,07092 €425,52 €
9.0000,06710 €603,90 €
15.0000,06281 €942,15 €
21.0000,06027 €1.265,67 €
30.0000,05781 €1.734,30 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44770 €