
XC9290B32E1R-G | |
|---|---|
DigiKey Part Number | 893-XC9290B32E1R-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9290B32E1R-G |
Description | IC REG BUCK 3.2V 600MA 6LGA-B01 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.2V 1 Output 600mA 6-XFLGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-LGA-B01 (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28975 € | 1.448,75 € |
| 10.000 | 0,28342 € | 2.834,20 € |
| 15.000 | 0,28026 € | 4.203,90 € |
| 25.000 | 0,27675 € | 6.918,75 € |
| Unit Price without VAT: | 0,28975 € |
|---|---|
| Unit Price with VAT: | 0,35060 € |

