
XC9287B1HDPR-G | |
|---|---|
DigiKey Part Number | 893-XC9287B1HDPR-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9287B1HDPR-G |
Description | IC REG BUCK 1.65V 1.5A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.65V 1 Output 1.5A SOT-89-5/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26127 € | 261,27 € |
| 2.000 | 0,25264 € | 505,28 € |
| 3.000 | 0,24832 € | 744,96 € |
| 5.000 | 0,24354 € | 1.217,70 € |
| 7.000 | 0,24074 € | 1.685,18 € |
| 10.000 | 0,23805 € | 2.380,50 € |
| 25.000 | 0,23226 € | 5.806,50 € |
| Unit Price without VAT: | 0,26127 € |
|---|---|
| Unit Price with VAT: | 0,31614 € |

