
XC9236C18CMR-G | |
|---|---|
DigiKey Part Number | 893-XC9236C18CMR-GTR-ND - Tape & Reel (TR) 893-XC9236C18CMR-GCT-ND - Cut Tape (CT) 893-XC9236C18CMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9236C18CMR-G |
Description | IC REG BUCK 1.8V 600MA SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | XC9236C18CMR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,07200 € | 10,72 € |
| 25 | 0,97400 € | 24,35 € |
| 100 | 0,86660 € | 86,66 € |
| 250 | 0,81532 € | 203,83 € |
| 500 | 0,78444 € | 392,22 € |
| 1.000 | 0,78021 € | 780,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,72759 € | 2.182,77 € |
| 6.000 | 0,71221 € | 4.273,26 € |
| 9.000 | 0,70452 € | 6.340,68 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,76660 € |

