


XC6233H231NR-G | |
|---|---|
DigiKey Part Number | 893-XC6233H231NR-GTR-ND - Tape & Reel (TR) 893-XC6233H231NR-GCT-ND - Cut Tape (CT) 893-XC6233H231NR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6233H231NR-G |
Description | IC REG LINEAR 2.3V 200MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.52V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 87 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,28240 € | 7,06 € |
| 100 | 0,22590 € | 22,59 € |
| 250 | 0,20980 € | 52,45 € |
| 500 | 0,17752 € | 88,76 € |
| 1.000 | 0,13717 € | 137,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12507 € | 375,21 € |
| 6.000 | 0,11700 € | 702,00 € |
| 15.000 | 0,10893 € | 1.633,95 € |
| 30.000 | 0,10328 € | 3.098,40 € |
| 75.000 | 0,10086 € | 7.564,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

