


XC6233H141NR-G | |
|---|---|
DigiKey Part Number | XC6233H141NR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6233H141NR-G |
Description | IC REG LINEAR 1.4V 200MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 87 µA |
Packaging Tape & Reel (TR) | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-82 |
Voltage - Output (Min/Fixed) 1.4V | Supplier Device Package SSOT-24 |
Voltage Dropout (Max) 0.695V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12303 € | 369,09 € |
| Unit Price without VAT: | 0,12303 € |
|---|---|
| Unit Price with VAT: | 0,14887 € |

