
XC6127C28C7R-G | |
|---|---|
DigiKey Part Number | 893-XC6127C28C7R-GTR-ND - Tape & Reel (TR) 893-XC6127C28C7R-GCT-ND - Cut Tape (CT) 893-XC6127C28C7R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6127C28C7R-G |
Description | IC SUPERVISOR 1 CHANNEL 4USPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-USPN (0.90x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 170ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN | |
Supplier Device Package | 4-USPN (0.90x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,26000 € | 2,60 € |
| 25 | 0,23200 € | 5,80 € |
| 100 | 0,20130 € | 20,13 € |
| 250 | 0,18652 € | 46,63 € |
| 500 | 0,17762 € | 88,81 € |
| 1.000 | 0,17027 € | 170,27 € |
| 2.500 | 0,16252 € | 406,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17672 € | 883,60 € |
| 10.000 | 0,16486 € | 1.648,60 € |
| 15.000 | 0,15888 € | 2.383,20 € |
| 25.000 | 0,15221 € | 3.805,25 € |
| 35.000 | 0,14829 € | 5.190,15 € |
| 50.000 | 0,14450 € | 7.225,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

