
XC9265C2014R-G | |
|---|---|
DigiKey Part Number | 893-XC9265C2014R-GTR-ND - Tape & Reel (TR) 893-XC9265C2014R-GCT-ND - Cut Tape (CT) 893-XC9265C2014R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9265C2014R-G |
Description | IC REG BUCK 2V 200MA 6USPEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2V 1 Output 200mA 6-XDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-USPEL (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,15300 € | 11,53 € |
| 25 | 0,98200 € | 24,55 € |
| 100 | 0,78940 € | 78,94 € |
| 250 | 0,69540 € | 173,85 € |
| 500 | 0,63794 € | 318,97 € |
| 1.000 | 0,59015 € | 590,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46479 € | 1.394,37 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,17800 € |

