


XC6221B2927R-G | |
|---|---|
DigiKey Part Number | 893-XC6221B2927R-GTR-ND - Tape & Reel (TR) 893-XC6221B2927R-GCT-ND - Cut Tape (CT) 893-XC6221B2927R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221B2927R-G |
Description | IC REG LINEAR 2.9V 200MA 4-USPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USPN (0.90x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6221B2927R-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.17V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN | |
Supplier Device Package | 4-USPN (0.90x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28500 € | 2,85 € |
| 25 | 0,25400 € | 6,35 € |
| 100 | 0,22020 € | 22,02 € |
| 250 | 0,20416 € | 51,04 € |
| 500 | 0,19448 € | 97,24 € |
| 1.000 | 0,18652 € | 186,52 € |
| 2.500 | 0,18205 € | 455,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17305 € | 865,25 € |
| 10.000 | 0,16888 € | 1.688,80 € |
| 15.000 | 0,16680 € | 2.502,00 € |
| 25.000 | 0,16448 € | 4.112,00 € |
| 35.000 | 0,16313 € | 5.709,55 € |
| 50.000 | 0,16183 € | 8.091,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |

