


XC6233H301NR-G | |
|---|---|
DigiKey Part Number | 893-XC6233H301NR-GTR-ND - Tape & Reel (TR) 893-XC6233H301NR-GCT-ND - Cut Tape (CT) 893-XC6233H301NR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6233H301NR-G |
Description | IC REG LINEAR 3V 200MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 87 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,17600 € | 4,40 € |
| 100 | 0,15180 € | 15,18 € |
| 250 | 0,14012 € | 35,03 € |
| 500 | 0,13312 € | 66,56 € |
| 1.000 | 0,12732 € | 127,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12016 € | 360,48 € |
| 6.000 | 0,11666 € | 699,96 € |
| 9.000 | 0,11491 € | 1.034,19 € |
| 15.000 | 0,11296 € | 1.694,40 € |
| 21.000 | 0,11183 € | 2.348,43 € |
| 30.000 | 0,11074 € | 3.322,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

