


XC6206P232MR-G | |
|---|---|
DigiKey Part Number | 893-XC6206P232MR-GTR-ND - Tape & Reel (TR) 893-XC6206P232MR-GCT-ND - Cut Tape (CT) 893-XC6206P232MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6206P232MR-G |
Description | IC REG LINEAR 2.3V 120MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | XC6206P232MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.71V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55000 € | 5,50 € |
| 25 | 0,46120 € | 11,53 € |
| 100 | 0,36090 € | 36,09 € |
| 250 | 0,31160 € | 77,90 € |
| 500 | 0,28146 € | 140,73 € |
| 1.000 | 0,25630 € | 256,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22479 € | 674,37 € |
| 6.000 | 0,20916 € | 1.254,96 € |
| 9.000 | 0,20126 € | 1.811,34 € |
| 15.000 | 0,19247 € | 2.887,05 € |
| 21.000 | 0,18730 € | 3.933,30 € |
| 30.000 | 0,18231 € | 5.469,30 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,06480 € |

