Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6204F272MR-G

DigiKey Part Number
893-XC6204F272MR-GTR-ND - Tape & Reel (TR)
893-XC6204F272MR-GCT-ND - Cut Tape (CT)
893-XC6204F272MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6204F272MR-G
Description
IC REG LIN 2.7V 300MA SOT-25-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25-5
Datasheet
 Datasheet
EDA/CAD Models
XC6204F272MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
2.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.37V @ 100mA
Current - Output
Current - Quiescent (Iq)
100 µA
PSRR
70dB (10kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,35500 €3,55 €
250,31840 €7,96 €
1000,27720 €27,72 €
2500,25764 €64,41 €
5000,24588 €122,94 €
1.0000,23619 €236,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22423 €672,69 €
6.0000,21837 €1.310,22 €
9.0000,21544 €1.938,96 €
15.0000,21219 €3.182,85 €
21.0000,21029 €4.416,09 €
30.0000,20847 €6.254,10 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,60500 €