


XC6204F272MR-G | |
|---|---|
DigiKey Part Number | 893-XC6204F272MR-GTR-ND - Tape & Reel (TR) 893-XC6204F272MR-GCT-ND - Cut Tape (CT) 893-XC6204F272MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6204F272MR-G |
Description | IC REG LIN 2.7V 300MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6204F272MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.37V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,31840 € | 7,96 € |
| 100 | 0,27720 € | 27,72 € |
| 250 | 0,25764 € | 64,41 € |
| 500 | 0,24588 € | 122,94 € |
| 1.000 | 0,23619 € | 236,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22423 € | 672,69 € |
| 6.000 | 0,21837 € | 1.310,22 € |
| 9.000 | 0,21544 € | 1.938,96 € |
| 15.000 | 0,21219 € | 3.182,85 € |
| 21.000 | 0,21029 € | 4.416,09 € |
| 30.000 | 0,20847 € | 6.254,10 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |

