Parametric Equivalent

XC6138CCN0MR-G | |
|---|---|
DigiKey Part Number | 893-XC6138CCN0MR-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6138CCN0MR-G |
Description | MULTI-FUNCTION VOLTAGE DETECTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Series | Reset Timeout 156.5µs Typical |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-25 |
Voltage - Threshold 9.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6138CAN0MR-G | Torex Semiconductor Ltd | 492 | 893-XC6138CAN0MR-GCT-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24271 € | 728,13 € |
| 6.000 | 0,22598 € | 1.355,88 € |
| 15.000 | 0,21760 € | 3.264,00 € |
| 30.000 | 0,20923 € | 6.276,90 € |
| Unit Price without VAT: | 0,24271 € |
|---|---|
| Unit Price with VAT: | 0,29368 € |


