
XC6136C18AMR-G | |
|---|---|
DigiKey Part Number | 893-XC6136C18AMR-GTR-ND - Tape & Reel (TR) 893-XC6136C18AMR-GCT-ND - Cut Tape (CT) 893-XC6136C18AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6136C18AMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.8V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24900 € | 2,49 € |
| 25 | 0,22200 € | 5,55 € |
| 100 | 0,19220 € | 19,22 € |
| 250 | 0,17808 € | 44,52 € |
| 500 | 0,16948 € | 84,74 € |
| 1.000 | 0,16242 € | 162,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17044 € | 511,32 € |
| 6.000 | 0,15586 € | 935,16 € |
| 9.000 | 0,14845 € | 1.336,05 € |
| 15.000 | 0,14015 € | 2.102,25 € |
| 21.000 | 0,13525 € | 2.840,25 € |
| 30.000 | 0,13280 € | 3.984,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

