
XC6123F542MR-G | |
|---|---|
DigiKey Part Number | 893-XC6123F542MR-GTR-ND - Tape & Reel (TR) 893-XC6123F542MR-GCT-ND - Cut Tape (CT) 893-XC6123F542MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6123F542MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6123F542MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 400ms Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 0,96100 € | 9,61 € |
| 25 | 0,81520 € | 20,38 € |
| 100 | 0,65070 € | 65,07 € |
| 250 | 0,57040 € | 142,60 € |
| 500 | 0,52126 € | 260,63 € |
| 1.000 | 0,48037 € | 480,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42921 € | 1.287,63 € |
| 6.000 | 0,40386 € | 2.423,16 € |
| 9.000 | 0,39107 € | 3.519,63 € |
| 15.000 | 0,37682 € | 5.652,30 € |
| 21.000 | 0,36845 € | 7.737,45 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,82710 € |

