Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XC6121A541MR-G | |
|---|---|
DigiKey Part Number | XC6121A541MR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6121A541MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6121A541MR-G Models |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 400ms Typical |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Watchdog Circuit | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-25-5 |
Voltage - Threshold 4.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6121C541MR-G | Torex Semiconductor Ltd | 0 | XC6121C541MR-G-ND | 0,41341 € | Parametric Equivalent |
| XC6121D541MR-G | Torex Semiconductor Ltd | 0 | XC6121D541MR-G-ND | 0,45024 € | Parametric Equivalent |
| XC6121E541MR-G | Torex Semiconductor Ltd | 0 | XC6121E541MR-G-ND | 0,45024 € | Parametric Equivalent |
| XC6121F541MR-G | Torex Semiconductor Ltd | 0 | XC6121F541MR-G-ND | 0,45024 € | Parametric Equivalent |
| XC6122A541MR-G | Torex Semiconductor Ltd | 0 | XC6122A541MR-G-ND | 0,41341 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45024 € | 1.350,72 € |
| Unit Price without VAT: | 0,45024 € |
|---|---|
| Unit Price with VAT: | 0,54479 € |


