Supervisor Push-Pull, Totem Pole 1 Channel 4-USP (1.2x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6118C25AGR-G

DigiKey Part Number
893-XC6118C25AGR-GTR-ND - Tape & Reel (TR)
893-XC6118C25AGR-GCT-ND - Cut Tape (CT)
893-XC6118C25AGR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6118C25AGR-G
Description
IC SUPERVISOR 1 CHANNEL 4USP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 4-USP (1.2x1.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Torex Semiconductor Ltd
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
4-UDFN Exposed Pad
Type
Voltage Detector
Supplier Device Package
4-USP (1.2x1.6)
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
2.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,39300 €3,93 €
250,35200 €8,80 €
1000,30750 €30,75 €
2500,28620 €71,55 €
5000,27336 €136,68 €
1.0000,26278 €262,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24971 €749,13 €
6.0000,24332 €1.459,92 €
9.0000,24012 €2.161,08 €
15.0000,23657 €3.548,55 €
21.0000,23449 €4.924,29 €
30.0000,23250 €6.975,00 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,66550 €